Part Details for ACPM-7891-BLK by Agilent Technologies Inc
Overview of ACPM-7891-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ACPM-7891-BLK
ACPM-7891-BLK CAD Models
ACPM-7891-BLK Part Data Attributes
|
ACPM-7891-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ACPM-7891-BLK
Agilent Technologies Inc
RF/Microwave Amplifier, 2 Func, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 26 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC26(UNSPEC) | |
Power Supplies | 3/5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |