Part Details for ACPM-7886-TR1 by Avago Technologies
Overview of ACPM-7886-TR1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7886SBDCKT | Texas Instruments | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125 | |
ADS7886SBDCKR | Texas Instruments | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125 | |
ADS7886SDBVR | Texas Instruments | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125 |
Part Details for ACPM-7886-TR1
ACPM-7886-TR1 CAD Models
ACPM-7886-TR1 Part Data Attributes
|
ACPM-7886-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7886-TR1
Avago Technologies
2010MHz - 2025MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4.0 X 4.0 MM, LEAD FREE, SMT, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 2025 MHz | |
Operating Frequency-Min | 2010 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 2.85,3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 480 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | GOLD | |
VSWR-Max | 2 |
Alternate Parts for ACPM-7886-TR1
This table gives cross-reference parts and alternative options found for ACPM-7886-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7886-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7886-BLK | 2010MHz - 2025MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4.0 X 4.0 MM, LEAD FREE, SMT, 10 PIN | Avago Technologies | ACPM-7886-TR1 vs ACPM-7886-BLK |
ACPM-7886-BLK | Narrow Band Medium Power Amplifier, 2010MHz Min, 2025MHz Max, 1 Func, GAAS, 4.0 X 4.0 MM, LEAD FREE, SMT, 10 PIN | Broadcom Limited | ACPM-7886-TR1 vs ACPM-7886-BLK |