Part Details for ACPM-7332-BLK by Avago Technologies
Overview of ACPM-7332-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-7332-BLK
ACPM-7332-BLK CAD Models
ACPM-7332-BLK Part Data Attributes:
|
ACPM-7332-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7332-BLK
Avago Technologies
1850MHz - 1910MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 4 X 4 MM, GREEN PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 635 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 2.5 |
Alternate Parts for ACPM-7332-BLK
This table gives cross-reference parts and alternative options found for ACPM-7332-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7332-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7332-TR1 | Narrow Band High Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, BIPolar, 4 X 4 MM, GREEN PACKAGE-10 | Broadcom Limited | ACPM-7332-BLK vs ACPM-7332-TR1 |
ACPM-7332-BLK | Narrow Band High Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, BIPolar, 4 X 4 MM, GREEN PACKAGE-10 | Broadcom Limited | ACPM-7332-BLK vs ACPM-7332-BLK |