Part Details for ACPM-7312-BLK by Avago Technologies
Overview of ACPM-7312-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-7312-BLK
ACPM-7312-BLK CAD Models
ACPM-7312-BLK Part Data Attributes
|
ACPM-7312-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7312-BLK
Avago Technologies
824MHz - 849MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, GREEN PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 2.5 |
Alternate Parts for ACPM-7312-BLK
This table gives cross-reference parts and alternative options found for ACPM-7312-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7312-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7312-TR1 | 824MHz - 849MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, GREEN PACKAGE-10 | Avago Technologies | ACPM-7312-BLK vs ACPM-7312-TR1 |