-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4454
|
Newark | Optocoupler, Transistor, 5Kv, Soic-6, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Forward Current If Max:20Ma, Isolation Voltage:5Kv, Ctr Min:93%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-W50L-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $3.2600 | Buy Now |
DISTI #
516-3688-1-ND
|
DigiKey | OPTOISO 5KV TRANS 6-SO STRETCHED Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7666 In Stock |
|
$1.1571 / $3.1400 | Buy Now |
DISTI #
ACPL-W50L-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SOIC T/R - Tape and Reel (Alt: ACPL-W50L-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0486 / $1.2336 | Buy Now |
DISTI #
630-ACPL-W50L-500E
|
Mouser Electronics | High Speed Optocouplers 1MBd 15000V/us RoHS: Compliant | 3940 |
|
$1.1500 / $3.1300 | Buy Now |
|
CHIPMALL.COM LIMITED | 1Mbit/s 2.7V~24V 15kV/us DC SO-6-6.8mm Optocouplers - Logic Output ROHS | 1013 |
|
$1.3947 / $2.3533 | Buy Now |
DISTI #
ACPL-W50L-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SOIC T/R (Alt: ACPL-W50L-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$1.7200 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W50L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W50L-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.045 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN |