ACPL-W481-060E
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6

Overview of ACPL-W481-060E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-060EB Coilcraft Inc Current Sense Transformer
CST4835-060E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free
CST4835-060EC Coilcraft Inc Current Sense Transformer

CAD Models for ACPL-W481-060E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACPL-W481-060E by Avago Technologies

ACPL-W481-060E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-6
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.01 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.025 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
TIN
Want to compare parts?
  1. ACPL-W481-060E
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6
    VS

Alternate Parts for ACPL-W481-060E

This table gives cross-reference parts and alternative options found for ACPL-W481-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W481-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACPL-W481-560E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 Broadcom Limited ACPL-W481-060E vs ACPL-W481-560E
ACPL-W481-000E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 Broadcom Limited ACPL-W481-060E vs ACPL-W481-000E
ACPL-W481-060E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 Broadcom Limited ACPL-W481-060E vs ACPL-W481-060E
ACPL-W481-500E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 Broadcom Limited ACPL-W481-060E vs ACPL-W481-500E
ACPL-W481-560E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 Avago Technologies ACPL-W481-060E vs ACPL-W481-560E
ACPL-W481-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 Avago Technologies ACPL-W481-060E vs ACPL-W481-500E

Related Parts for ACPL-W481-060E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-W481-060E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-W481-060E by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPL-W481-060E would you like to use for your alert(s)?
  • Please alert me when ACPL-W481-060E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-W481-060E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-W481-060E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-W481-060E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-W481-060E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-W481-060E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: