Part Details for ACPL-W341-560E by Broadcom Limited
Overview of ACPL-W341-560E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-W341-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1486
|
Newark | Optocoupler, Gate Drive, 5Kv, Sso-6 Rohs Compliant: Yes |Broadcom ACPL-W341-560E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 / $3.3500 | Buy Now |
DISTI #
516-ACPL-W341-560ECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6425 In Stock |
|
$1.3590 / $3.2300 | Buy Now |
DISTI #
ACPL-W341-560E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER, T/R+VDE+LF - Tape and Reel (Alt: ACPL-W341-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-ACPL-W341-560E
|
Mouser Electronics | Logic Output Optocouplers Gate Drive Opto RoHS: Compliant | 1884 |
|
$1.3500 / $3.2200 | Buy Now |
DISTI #
ACPL-W341-560E
|
EBV Elektronik | GATE DRIVE OPTOCOUPLER, T/R+VDE+LF (Alt: ACPL-W341-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 203000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 162000 |
|
$2.0500 / $2.2200 | Buy Now |
Part Details for ACPL-W341-560E
ACPL-W341-560E CAD Models
ACPL-W341-560E Part Data Attributes
|
ACPL-W341-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W341-560E
Broadcom Limited
IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.7 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |