Part Details for ACPL-P480-500E by Broadcom Limited
Results Overview of ACPL-P480-500E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-P480-500E Information
ACPL-P480-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) |
Price & Stock for ACPL-P480-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7851
|
Newark | Optocplr, Gate Drive, 1Ch, 3.75Kv, Soic5 Rohs Compliant: Yes |Broadcom ACPL-P480-500E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
16AM7850
|
Newark | Optocplr, Gate Drive, 1Ch, 3.75Kv, Sso-6 Rohs Compliant: Yes |Broadcom ACPL-P480-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $4.7800 | Buy Now |
DISTI #
516-3710-1-ND
|
DigiKey | OPTOISOLTR 3.75KV PUSH PULL 6-SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7744 In Stock |
|
$1.5774 / $3.5600 | Buy Now |
DISTI #
ACPL-P480-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-P480-5... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3440 / $1.3720 | Buy Now |
DISTI #
630-ACPL-P480-500E
|
Mouser Electronics | Logic Output Optocouplers 5MBd 3750Vrms RoHS: Compliant | 89820 |
|
$1.4700 / $3.5500 | Buy Now |
DISTI #
ACPL-P480-500E
|
EBV Elektronik | Optocoupler LogicOut TotemPole DCIN 1CH 6Pin SO Stretched TR (Alt: ACPL-P480-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
Part Details for ACPL-P480-500E
ACPL-P480-500E CAD Models
ACPL-P480-500E Part Data Attributes
|
ACPL-P480-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P480-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |
Alternate Parts for ACPL-P480-500E
This table gives cross-reference parts and alternative options found for ACPL-P480-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-P480-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-P480-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | ACPL-P480-500E vs ACPL-P480-500 |