Part Details for ACPL-P349-560E by Broadcom Limited
Overview of ACPL-P349-560E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560EVAL2Z | Renesas Electronics Corporation | DC/DC Power Switching Regulator Evaluation Board |
Price & Stock for ACPL-P349-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6782
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Sso-6, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:6Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom ACPL-P349-560E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3300 / $5.1900 | Buy Now |
DISTI #
516-4141-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3204 In Stock |
|
$2.1049 / $4.9400 | Buy Now |
DISTI #
ACPL-P349-560E
|
Avnet Americas | Optocoupler DC-IN Single Rail to Rail-OUT 6-Pin SOIC T/R - Tape and Reel (Alt: ACPL-P349-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6777 / $2.1756 | Buy Now |
DISTI #
630-ACPL-P349-560E
|
Mouser Electronics | Logic Output Optocouplers Gate Drv Optocoupler T/R VDE LF RoHS: Compliant | 1954 |
|
$2.1000 / $4.9400 | Buy Now |
DISTI #
ACPL-P349-560E
|
EBV Elektronik | Optocoupler DC-IN Single Rail to Rail-OUT 6-Pin SOIC T/R (Alt: ACPL-P349-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-P349-560E
ACPL-P349-560E CAD Models
ACPL-P349-560E Part Data Attributes
|
ACPL-P349-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P349-560E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |