Part Details for ACPL-P343-000E by Broadcom Limited
Results Overview of ACPL-P343-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-P343-000E Information
ACPL-P343-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for ACPL-P343-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7029
|
Newark | Gate Drive Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 508 |
|
$1.9200 / $3.8000 | Buy Now |
DISTI #
516-2630-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
836 In Stock |
|
$1.6232 / $3.6500 | Buy Now |
DISTI #
ACPL-P343-000E
|
Avnet Americas | Optocoupler DC-IN Single Rail to Rail-OUT 6-Pin SOIC Tube - Rail/Tube (Alt: ACPL-P343-000E) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4112 / $1.4406 | Buy Now |
DISTI #
630-ACPL-P343-000E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 1825 |
|
$1.5800 / $3.6500 | Buy Now |
DISTI #
ACPL-P343-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 3.75kV, SO6, 35kV/μs Min Qty: 1 | 451 |
|
$2.7700 / $4.1000 | Buy Now |
DISTI #
ACPL-P343-000E
|
EBV Elektronik | Optocoupler DCIN Single Rail to RailOUT 6Pin SOIC Tube (Alt: ACPL-P343-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 918 |
|
RFQ |
Part Details for ACPL-P343-000E
ACPL-P343-000E CAD Models
ACPL-P343-000E Part Data Attributes
|
ACPL-P343-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P343-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.745 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-P343-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-P343-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
-
The ACPL-P343-000E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
Yes, the ACPL-P343-000E can be used in redundant or fault-tolerant systems. However, it's essential to ensure that the system is designed to handle the failure of one or more devices without compromising the overall system reliability.
-
To troubleshoot issues with the ACPL-P343-000E, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the signal waveforms and timing. Consult the datasheet and application notes for guidance on troubleshooting specific issues.