Part Details for ACPL-M75L-000E by Broadcom Limited
Results Overview of ACPL-M75L-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-M75L-000E Information
ACPL-M75L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-M75L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4362
|
Newark | Optocoupler, Digital, 3.75Kv, Soic, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6320 | Buy Now |
DISTI #
516-2179-5-ND
|
DigiKey | OPTOISOLTR 3.75KV PUSH PULL 5-SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2718 In Stock |
|
$1.5892 / $3.5800 | Buy Now |
DISTI #
ACPL-M75L-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M75L-000E) RoHS: Compliant Min Qty: 2600 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1501 / $1.2225 | Buy Now |
DISTI #
630-ACPL-M75L-000E
|
Mouser Electronics | High Speed Optocouplers 15MBd 10k V/us RoHS: Compliant | 5860 |
|
$1.3900 / $3.5800 | Buy Now |
DISTI #
ACPL-M75L-000E
|
EBV Elektronik | Optocoupler LogicOut PushPull DCIN 1CH 5Pin SOIC Tube (Alt: ACPL-M75L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 2200 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 2145 |
|
RFQ |