-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3686-ND
|
DigiKey | OPTOISO 3.75KV TRANS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1140 In Stock |
|
$0.9623 / $1.8900 | Buy Now |
DISTI #
ACPL-M51L-000E
|
Avnet Americas | Optocoupler AC-IN 1-CH DC-OUT 8-Pin SO Tube - Bulk (Alt: ACPL-M51L-000E) RoHS: Compliant Min Qty: 3800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8949 / $1.0528 | Buy Now |
DISTI #
630-ACPLM51L000E
|
Mouser Electronics | High Speed Optocouplers Low Drive Opto LF RoHS: Compliant | 1938 |
|
$0.9620 / $1.8900 | Buy Now |
DISTI #
ACPL-M51L-000E
|
EBV Elektronik | Optocoupler AC-IN 1-CH DC-OUT 8-Pin SO Tube (Alt: ACPL-M51L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$1.4700 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M51L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M51L-000E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 0.0000012 s | |
Response Time-Nom | 3.8e-7 ns | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |