Part Details for ACPL-M483-000E by Broadcom Limited
Overview of ACPL-M483-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for ACPL-M483-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4345
|
Newark | Optocoupler, Ipm Gate Drive, 0.5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:7Ma, No. Of Channels:1Channels, Rohs Compliant: Yes |Broadcom ACPL-M483-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4069 |
|
$1.6800 / $2.1300 | Buy Now |
DISTI #
516-3706-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2586 In Stock |
|
$1.4417 / $3.7100 | Buy Now |
DISTI #
ACPL-M483-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Tube - Rail/Tube (Alt: ACPL-M483-000E) RoHS: Compliant Min Qty: 2600 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1501 / $1.2225 | Buy Now |
DISTI #
630-ACPL-M483-000E
|
Mouser Electronics | Logic Output Optocouplers IPM Inverting RoHS: Compliant | 2678 |
|
$1.4300 / $3.4300 | Buy Now |
DISTI #
ACPL-M483-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Tube (Alt: ACPL-M483-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-M483-000E
ACPL-M483-000E CAD Models
ACPL-M483-000E Part Data Attributes
|
ACPL-M483-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M483-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.145 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |