Part Details for ACPL-M43T by Broadcom Limited
Results Overview of ACPL-M43T by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-M43T Information
ACPL-M43T by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-M43T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-M43T-ND
|
DigiKey | OPTOISOLATOR 4KV 1CH TRANS 5-SO Min Qty: 800 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5972 | Buy Now |
DISTI #
ACPL-M43T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0992 / $4.1846 | Buy Now |
DISTI #
630-ACPL-M43T
|
Mouser Electronics | High Speed Optocouplers 1MBd 30k V/us RoHS: Not Compliant | 0 |
|
$4.2700 / $8.5500 | Order Now |
|
Win Source Electronics | Automotive Wide Operating Temperature 1MBd Digital Optocoupler in a 5-Pin Surface Mount Plastic Pack... more | 21111 |
|
$0.7000 / $0.9041 | Buy Now |
Part Details for ACPL-M43T
ACPL-M43T CAD Models
ACPL-M43T Part Data Attributes
|
ACPL-M43T
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M43T
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SURFACE MOUNT, SOP-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MO-155, SURFACE MOUNT, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
ACPL-M43T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-M43T involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-M43T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
The ACPL-M43T is rated for up to 3.75 kVrms isolation voltage, but it's essential to ensure that the device is used within its recommended operating conditions and that proper safety precautions are taken to avoid electrical shock or other hazards.
-
To troubleshoot issues with the ACPL-M43T, start by checking the input and output signals, ensuring that the device is properly powered, and verifying that the PCB layout meets the recommended guidelines. If issues persist, consult the datasheet and application notes or contact Broadcom Limited's technical support.