-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4344
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channels Rohs Compliant: Yes |Broadcom ACPL-M21L-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $3.1700 | Buy Now |
DISTI #
516-2576-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
8250 In Stock |
|
$1.1224 / $3.0500 | Buy Now |
DISTI #
ACPL-M21L-000E
|
Avnet Americas | Optocoupler CMOS-OUT DC-IN Single 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M21L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0173 / $1.1968 | Buy Now |
DISTI #
630-ACPL-M21L-000E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 5MBd RoHS: Compliant | 2208 |
|
$1.1000 / $3.0500 | Buy Now |
DISTI #
ACPL-M21L-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: CMOS, 3.75kV, 5Mbps, SO5, 40kV/μs Min Qty: 1 | 135 |
|
$2.0400 / $3.0100 | Buy Now |
DISTI #
ACPL-M21L-000E
|
EBV Elektronik | Optocoupler CMOS-OUT DC-IN Single 5-Pin SOIC Tube (Alt: ACPL-M21L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 27800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22200 |
|
$3.5000 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M21L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M21L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |