Part Details for ACPL-K74T-060E by Broadcom Limited
Overview of ACPL-K74T-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for ACPL-K74T-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-K74T-060E-ND
|
DigiKey | OPTOISO 5KV 2CH PUSH PULL 8SO Min Qty: 1120 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4241 | Buy Now |
DISTI #
ACPL-K74T-060E
|
Avnet Americas | Optocoupler Logic-Out DC-IN 2-CH 8-Pin SSO Tube - Bulk (Alt: ACPL-K74T-060E) RoHS: Compliant Min Qty: 1120 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0994 / $3.6464 | Buy Now |
DISTI #
630-ACPL-K74T-060E
|
Mouser Electronics | Logic Output Optocouplers Automotive Optocpler RoHS: Compliant | 980 |
|
$3.4200 / $7.0500 | Buy Now |
DISTI #
ACPL-K74T-060E
|
EBV Elektronik | Optocoupler Logic-Out DC-IN 2-CH 8-Pin SSO Tube (Alt: ACPL-K74T-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-K74T-060E
ACPL-K74T-060E CAD Models
ACPL-K74T-060E Part Data Attributes
|
ACPL-K74T-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K74T-060E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for ACPL-K74T-060E
This table gives cross-reference parts and alternative options found for ACPL-K74T-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K74T-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-K74T-000E | LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K74T-060E vs ACPL-K74T-000E |
ACPL-K74T-560E | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, | Broadcom Limited | ACPL-K74T-060E vs ACPL-K74T-560E |
ACPL-K74T-000E | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, | Broadcom Limited | ACPL-K74T-060E vs ACPL-K74T-000E |
ACPL-K74T-060E | LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K74T-060E vs ACPL-K74T-060E |