Part Details for ACPL-K370-060E by Broadcom Limited
Overview of ACPL-K370-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-K370-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-K370-060E-ND
|
DigiKey | OPTOISO 5KV DARL 8-SO STRETCHED Min Qty: 1760 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3103 | Buy Now |
DISTI #
ACPL-K370-060E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO Tube - Rail/Tube (Alt: ACPL-K370-060E) RoHS: Compliant Min Qty: 1760 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9992 / $2.3520 | Buy Now |
DISTI #
630-ACPL-K370-060E
|
Mouser Electronics | Logic Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$2.2500 / $5.1600 | Order Now |
DISTI #
ACPL-K370-060E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO Tube (Alt: ACPL-K370-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-K370-060E
ACPL-K370-060E CAD Models
ACPL-K370-060E Part Data Attributes
|
ACPL-K370-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K370-060E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |