Part Details for ACPL-K312-060E by Broadcom Limited
Overview of ACPL-K312-060E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-K312-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACPL-K312-060E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SO Min Qty: 300 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
1440 In Stock |
|
$1.9400 | Buy Now |
DISTI #
ACPL-K312-060E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SO Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7629 | Buy Now |
DISTI #
ACPL-K312-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-K312-060E) RoHS: Compliant Min Qty: 2160 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5912 / $1.8720 | Buy Now |
DISTI #
630-ACPL-K312-060E
|
Mouser Electronics | Logic Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$1.7600 / $1.8300 | Order Now |
DISTI #
ACPL-K312-060E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched Tube (Alt: ACPL-K312-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1440 |
|
$1.4500 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 640 |
|
$5.4900 / $5.9000 | Buy Now |
Part Details for ACPL-K312-060E
ACPL-K312-060E CAD Models
ACPL-K312-060E Part Data Attributes:
|
ACPL-K312-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K312-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 1.4 | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | TIN |