Part Details for ACPL-C78A-560E by Broadcom Limited
Results Overview of ACPL-C78A-560E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-C78A-560E Information
ACPL-C78A-560E by Broadcom Limited is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ACPL-C78A-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-C78A-560E-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7182 | Buy Now |
DISTI #
ACPL-C78A-560E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-C78A-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.9888 / $7.1344 | Buy Now |
DISTI #
630-ACPL-C78A-560E
|
Mouser Electronics | Optically Isolated Amplifiers 5000 Vrms 10 kHz RoHS: Compliant | 595 |
|
$7.6500 / $13.6400 | Buy Now |
DISTI #
ACPL-C78A-560E
|
EBV Elektronik | OptoCoupler 1CH 8Pin SO Stretched TR (Alt: ACPL-C78A-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 126 |
|
RFQ |
Part Details for ACPL-C78A-560E
ACPL-C78A-560E CAD Models
ACPL-C78A-560E Part Data Attributes
|
ACPL-C78A-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C78A-560E
Broadcom Limited
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.607 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C78A-560E
This table gives cross-reference parts and alternative options found for ACPL-C78A-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C78A-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C79B-000E | Broadcom Limited | $5.9730 | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C78A-560E vs ACPL-C79B-000E |
HCPL-7850200 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 | ACPL-C78A-560E vs HCPL-7850200 |
ACPL-790A-000E | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | ACPL-C78A-560E vs ACPL-790A-000E |
HCPL-7850#100 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C78A-560E vs HCPL-7850#100 |
ACPL-C78A-500E | Broadcom Limited | $8.5091 | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C78A-560E vs ACPL-C78A-500E |
HCPL-7851#100 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C78A-560E vs HCPL-7851#100 |
HCPL-7820500 | Hewlett Packard Co | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8 | ACPL-C78A-560E vs HCPL-7820500 |
HCPL-7800A#500 | Broadcom Limited | $9.9900 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | ACPL-C78A-560E vs HCPL-7800A#500 |
5962-9755701HPC | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C78A-560E vs 5962-9755701HPC |
PS8551L4-E3-AX | Renesas Electronics Corporation | Check for Price | Isolation Amplifier Analog Output, , / | ACPL-C78A-560E vs PS8551L4-E3-AX |
ACPL-C78A-560E Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to 100°C).
-
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage can cause permanent damage to the device. Operating the device at the recommended VCC voltage (5V ± 10%) ensures optimal performance and reliability.
-
To troubleshoot issues with the ACPL-C78A-560E, start by verifying the power supply voltage, checking for proper PCB layout and routing, and ensuring that the device is operated within its recommended specifications. Use oscilloscopes or logic analyzers to monitor the input and output signals, and consult the datasheet and application notes for guidance.
-
While the ACPL-C78A-560E is designed for isolated applications, it can be used in non-isolated applications with caution. However, this may compromise the device's isolation rating and potentially introduce noise and interference into the system. It is essential to carefully evaluate the system requirements and ensure that the device is used within its recommended specifications.