Part Details for ACPL-C78A-060E by Broadcom Limited
Overview of ACPL-C78A-060E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for ACPL-C78A-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-C78A-060E-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
446 In Stock |
|
$7.0488 / $10.2000 | Buy Now |
DISTI #
ACPL-C78A-060E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Stretched Tube - Bulk (Alt: ACPL-C78A-060E) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6706 / $6.0250 | Buy Now |
DISTI #
630-ACPL-C78A-060E
|
Mouser Electronics | Optically Isolated Amplifiers 5000 Vrms 10 kHz RoHS: Compliant | 418 |
|
$7.0400 / $10.2000 | Buy Now |
DISTI #
ACPL-C78A-060E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin SO Stretched Tube (Alt: ACPL-C78A-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers 5000 Vrms 10 kHz | 50 |
|
$77.0100 | Buy Now |
Part Details for ACPL-C78A-060E
ACPL-C78A-060E CAD Models
ACPL-C78A-060E Part Data Attributes
|
ACPL-C78A-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C78A-060E
Broadcom Limited
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP8,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C78A-060E
This table gives cross-reference parts and alternative options found for ACPL-C78A-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C78A-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS0122JU | Texas Instruments | Check for Price | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 50kHz BAND WIDTH, PDSO28, PLASTIC, SOIC-28 | ACPL-C78A-060E vs IS0122JU |
HCPL-J784#300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | ACPL-C78A-060E vs HCPL-J784#300 |
HCPL-7851 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C78A-060E vs HCPL-7851 |
HCPL7820#500 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | ACPL-C78A-060E vs HCPL7820#500 |
ACPL-C780-500E | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C78A-060E vs ACPL-C780-500E |
HCPL-7840-500E | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, LEAD FREE, SMT-8 | ACPL-C78A-060E vs HCPL-7840-500E |
HCPL-7820 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDIP8 | ACPL-C78A-060E vs HCPL-7820 |
AMC1200SDUBR | Texas Instruments | $2.7328 | ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105 | ACPL-C78A-060E vs AMC1200SDUBR |
HCPL-7800B#500 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | ACPL-C78A-060E vs HCPL-7800B#500 |
HCPL-7800AOPTION300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | ACPL-C78A-060E vs HCPL-7800AOPTION300 |