Part Details for ACPL-C784-060E by Broadcom Limited
Results Overview of ACPL-C784-060E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-C784-060E Information
ACPL-C784-060E by Broadcom Limited is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4060E | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125 | |
LMX2541SQ2060E/NOPB | Texas Instruments | Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO 36-WQFN -40 to 85 | |
TPS54J060EVM-067 | Texas Instruments | 4-V to 16-V input voltage, synchronous buck converter evaluation module |
Price & Stock for ACPL-C784-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-C784-060E-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 880 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2004 | Buy Now |
DISTI #
ACPL-C784-060E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Stretched Tube - Bulk (Alt: ACPL-C784-060E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.6064 | Buy Now |
DISTI #
630-ACPL-C784-060E
|
Mouser Electronics | Optically Isolated Amplifiers 5000 Vrms 10 kHz RoHS: Compliant | 1157 |
|
$3.8200 / $7.7900 | Buy Now |
DISTI #
ACPL-C784-060E
|
EBV Elektronik | OptoCoupler 1CH 8Pin SO Stretched Tube (Alt: ACPL-C784-060E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers 5000 Vrms 10 kHz | 50 |
|
$69.0300 | Buy Now |
Part Details for ACPL-C784-060E
ACPL-C784-060E CAD Models
ACPL-C784-060E Part Data Attributes
|
ACPL-C784-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C784-060E
Broadcom Limited
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.607 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C784-060E
This table gives cross-reference parts and alternative options found for ACPL-C784-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C784-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-7800AOPTION500 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | ACPL-C784-060E vs HCPL-7800AOPTION500 |
ACPL-C784-560E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C784-060E vs ACPL-C784-560E |
ACPL-C79A-000E | Broadcom Limited | $4.5580 | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C784-060E vs ACPL-C79A-000E |
HCPL7820#300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8, 0.300 INCH, SMT-8 | ACPL-C784-060E vs HCPL7820#300 |
HCPL-7851 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C784-060E vs HCPL-7851 |
HCPL-7800AOPTION300 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | ACPL-C784-060E vs HCPL-7800AOPTION300 |
HCPL-J784#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | ACPL-C784-060E vs HCPL-J784#300 |
HCPL-7800-000E | Broadcom Limited | $5.4702 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | ACPL-C784-060E vs HCPL-7800-000E |
HCPL7820#500 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8, 0.300 INCH, SMT-8 | ACPL-C784-060E vs HCPL7820#500 |
HCPL-7800#300 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | ACPL-C784-060E vs HCPL-7800#300 |
ACPL-C784-060E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-C784-060E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-C784-060E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
The ACPL-C784-060E is rated for up to 60V, but it's not recommended to use it in high-voltage applications above 60V. Exceeding the recommended voltage rating can lead to device failure or reduced reliability.
-
To troubleshoot issues with the ACPL-C784-060E, start by checking the power supply voltage, input signal integrity, and output signal quality. Use an oscilloscope to verify the signal waveforms and check for any signs of signal distortion or noise.