Part Details for ACPL-C61L-000E by Broadcom Limited
Overview of ACPL-C61L-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for ACPL-C61L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3789-ND
|
DigiKey | OPTOISO 5KV TRI-STATE 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4857 In Stock |
|
$1.5362 / $3.1000 | Buy Now |
DISTI #
ACPL-C61L-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACPL-C61L-000E) RoHS: Compliant Min Qty: 2400 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-ACPL-C61L-000E
|
Mouser Electronics | High Speed Optocouplers Isolation Amplifier RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
ACPL-C61L-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube (Alt: ACPL-C61L-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 2720 |
|
Buy Now |
Part Details for ACPL-C61L-000E
ACPL-C61L-000E CAD Models
ACPL-C61L-000E Part Data Attributes
|
ACPL-C61L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C61L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for ACPL-C61L-000E
This table gives cross-reference parts and alternative options found for ACPL-C61L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C61L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C61L-560E | Broadcom Limited | $2.3081 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-560E |
ACPL-C61L-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-560E |
ACPL-C61L-060E | Broadcom Limited | $1.3148 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-060E |
ACPL-C61L-500E | Broadcom Limited | $1.6094 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-500E |
ACPL-C61L-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-000E |
ACPL-W61L-000E | Broadcom Limited | $2.3568 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, SOP-6 | ACPL-C61L-000E vs ACPL-W61L-000E |
ACPL-C61L-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-8 | ACPL-C61L-000E vs ACPL-C61L-500E |
ACNW261L-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | ACPL-C61L-000E vs ACNW261L-500E |
ACPL-W61L-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-6 | ACPL-C61L-000E vs ACPL-W61L-500E |
ACNW261L-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | ACPL-C61L-000E vs ACNW261L-000E |