Part Details for ACPL-847-000E by Broadcom Limited
Overview of ACPL-847-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for ACPL-847-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6527
|
Newark | Optocoupler, Phototransistor, 5000Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Ctr Max:600% Rohs Compliant: Yes |Broadcom ACPL-847-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20470 |
|
$0.8110 | Buy Now |
DISTI #
516-ACPL-847-000E-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5540 In Stock |
|
$0.6584 / $2.0500 | Buy Now |
DISTI #
ACPL-847-000E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube - Rail/Tube (Alt: ACPL-847-000E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2780 |
|
$0.9234 | Buy Now |
DISTI #
630-ACPL-847-000E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 5694 |
|
$0.6540 / $1.4300 | Buy Now |
DISTI #
ACPL-847-000E
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, 5kV, CTR@If: 50-600%@5mA Min Qty: 1 | 778 |
|
$1.0000 / $1.2800 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISOLTR 5KV 4CH TRANS 16-DIP | 130 |
|
$0.8497 | Buy Now |
DISTI #
ACPL-847-000E
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube (Alt: ACPL-847-000E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | EBV - 8275 |
|
Buy Now |
Part Details for ACPL-847-000E
ACPL-847-000E CAD Models
ACPL-847-000E Part Data Attributes
|
ACPL-847-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-847-000E
Broadcom Limited
Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | TIN |