Part Details for ACPL-827-36CE by Broadcom Limited
Results Overview of ACPL-827-36CE by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-36CE Information
ACPL-827-36CE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-36CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-827-36CE-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 8900 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
ACPL-827-36CE
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-827-36CE) RoHS: Compliant Min Qty: 10450 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3990 / $0.4073 | Buy Now |
DISTI #
630-ACPL-827-36CE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.3520 / $0.3680 | Order Now |
DISTI #
ACPL-827-36CE
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor DCOUT 8Pin PDIP SMD Tube (Alt: ACPL-827-36CE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-827-36CE
ACPL-827-36CE CAD Models
ACPL-827-36CE Part Data Attributes
|
ACPL-827-36CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-36CE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-827-36CE Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the junction temperature below the recommended maximum of 125°C.
-
Broadcom recommends using a low-pass filter or a resistive divider network to condition the input signal and ensure it is within the recommended voltage range of 0 to 5V. This helps to prevent damage to the device and ensure reliable operation.
-
Yes, the ACPL-827-36CE is designed for galvanic isolation and can be used in systems that require electrical isolation between the input and output stages. However, it is essential to follow proper isolation design practices to ensure safe and reliable operation.
-
The typical propagation delay of the ACPL-827-36CE is around 30 ns, but this can vary depending on the specific application and operating conditions. It is essential to consult the datasheet and application notes for more detailed information on propagation delay and timing characteristics.