Part Details for ACPL-827-30CE by Broadcom Limited
Results Overview of ACPL-827-30CE by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-30CE Information
ACPL-827-30CE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-30CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-827-30CE-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 9750 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3806 | Buy Now |
DISTI #
ACPL-827-30CE
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-827-30CE) RoHS: Compliant Min Qty: 11400 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.2587 / $0.2750 | Buy Now |
DISTI #
630-ACPL-827-30CE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 12420 |
|
$0.3290 / $1.0200 | Buy Now |
DISTI #
ACPL-827-30CE
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor DCOUT 8Pin PDIP SMD Tube (Alt: ACPL-827-30CE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 90250 |
|
Buy Now |
Part Details for ACPL-827-30CE
ACPL-827-30CE CAD Models
ACPL-827-30CE Part Data Attributes
|
ACPL-827-30CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-30CE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |