Part Details for ACPL-798J-000E by Avago Technologies
Overview of ACPL-798J-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ACPL-798J-000E
ACPL-798J-000E CAD Models
ACPL-798J-000E Part Data Attributes
|
ACPL-798J-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-798J-000E
Avago Technologies
DELTA-SIGMA ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |