Datasheets
ACPL-7970-000E by:

Modulator, Through Hole Mount, 0.300 INCH, ROHS COMPLIANT, DIP-8

Part Details for ACPL-7970-000E by Broadcom Limited

Overview of ACPL-7970-000E by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for ACPL-7970-000E

Part # Distributor Description Stock Price Buy
DISTI # 36AJ8125
Newark Isolated Sigma-Delta Modulator, No. Of Channels:-, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:-, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:400Ma Rohs Compliant: Yes |Broadcom ACPL-7970-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.0700
  • 10 $4.3900
  • 25 $3.8400
  • 50 $3.6100
  • 100 $3.1200
  • 250 $2.6100
  • 500 $2.5400
$2.5400 / $5.0700 Buy Now
DISTI # 2832-ACPL-7970-000E-ND
DigiKey IC ISOLATED MODUL 16BIT 10M 8DIP Min Qty: 50 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT 50
In Stock
  • 50 $10.0000
$10.0000 Buy Now
DISTI # 516-3732-ND
DigiKey IC ISOLATED MODUL 16BIT 10M 8DIP Min Qty: 50 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1,150 $3.3797
$3.3797 Buy Now
DISTI # ACPL-7970-000E
Avnet Americas OptoCoupler 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-7970-000E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,150 $3.5200
  • 1,250 $3.4320
  • 2,400 $3.3440
  • 5,750 $3.2560
  • 11,500 $3.1680
  • 57,500 $3.0800
  • 115,000 $2.9920
$2.9920 / $3.5200 Buy Now
DISTI # 630-ACPL-7970-000E
Mouser Electronics Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr RoHS: Compliant 0
  • 1,150 $3.3700
$3.3700 Order Now
DISTI # ACPL-7970-000E
Avnet Americas OptoCoupler 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-7970-000E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,150 $3.5200
  • 1,250 $3.4320
  • 2,400 $3.3440
  • 5,750 $3.2560
  • 11,500 $3.1680
  • 57,500 $3.0800
  • 115,000 $2.9920
$2.9920 / $3.5200 Buy Now
DISTI # ACPL-7970-000E
TME Optocoupler, THT, OUT: isolation amplifier, Uinsul: 5kV, Uce: 500mV Min Qty: 1 38
  • 1 $2.5500
  • 5 $2.5400
$2.5400 / $2.5500 Buy Now
DISTI # ACPL-7970-000E
Avnet Americas OptoCoupler 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-7970-000E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,150 $3.5200
  • 1,250 $3.4320
  • 2,400 $3.3440
  • 5,750 $3.2560
  • 11,500 $3.1680
  • 57,500 $3.0800
  • 115,000 $2.9920
$2.9920 / $3.5200 Buy Now
Chip1Cloud IC ISOLATED MODUL 16BIT 10M 8DIP 1240
RFQ
DISTI # ACPL-7970-000E
EBV Elektronik OptoCoupler 8-Pin PDIP Tube (Alt: ACPL-7970-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 1897173
Farnell ISOLATED SIGMA-DELTA MODULATOR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each 0
  • 1 $5.3611
  • 10 $4.7836
  • 100 $4.3944
  • 200 $3.3899
  • 400 $2.6994
  • 2,000 $2.6492
  • 3,000 $2.3855
$2.3855 / $5.3611 Buy Now
Flip Electronics Stock, ship today 50
  • 1 $2.6400
$2.6400 RFQ

Part Details for ACPL-7970-000E

ACPL-7970-000E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACPL-7970-000E Part Data Attributes:

ACPL-7970-000E Broadcom Limited
Buy Now Datasheet
Compare Parts:
ACPL-7970-000E Broadcom Limited Modulator, Through Hole Mount, 0.300 INCH, ROHS COMPLIANT, DIP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature SEATED HEIGHT-MAX
Body Breadth 7.62 mm
Body Height 4.7 mm
Body Length or Diameter 9.8 mm
Fiber Optic Device Type MODULATOR
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Terminal Finish TIN
Transmission Type DIGITAL

ACPL-7970-000E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-7970-000E by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-7970-000E by Broadcom Limited

  • Please alert me when ACPL-7970-000E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACPL-7970-000E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-7970-000E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACPL-7970-000E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-7970-000E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-7970-000E by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: