Part Details for ACPL-7970-000E by Avago Technologies
Overview of ACPL-7970-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for ACPL-7970-000E
ACPL-7970-000E CAD Models
ACPL-7970-000E Part Data Attributes:
|
ACPL-7970-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-7970-000E
Avago Technologies
FIBER OPTIC MODULATOR-THROUGH HOLE MOUNT, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SEATED HEIGHT-MAX | |
Body Breadth | 7.62 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 9.8 mm | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |