-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4448
|
Newark | Miniature Isolation Amplifier, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5000Vrms, Ctr Min:-, Bandwidth:200Khz, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-7900-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$1.1600 | Buy Now |
DISTI #
516-ACPL-7900-300E-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
988 In Stock |
|
$3.0435 / $7.0900 | Buy Now |
DISTI #
ACPL-7900-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-7900-300E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7472 / $3.2320 | Buy Now |
DISTI #
630-ACPL-7900-300E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 520 |
|
$3.0300 / $7.0900 | Buy Now |
DISTI #
41525502
|
Verical | OptoCoupler 1-CH 5V 8-Pin PDIP SMD Tube Min Qty: 44 Package Multiple: 1 | Americas - 290 |
|
$1.5753 / $1.7483 | Buy Now |
DISTI #
ACPL-7900-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-7900-300E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7472 / $3.2320 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1694 |
|
$7.9264 / $8.2826 | Buy Now |
|
Chip1Cloud | IC OPAMP ISOLATION 200KHZ 8DIPGW | 1670 |
|
RFQ | |
DISTI #
ACPL-7900-300E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD Tube (Alt: ACPL-7900-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 100 |
|
Buy Now | |
DISTI #
1897176
|
element14 Asia-Pacific | MINIATURE ISOLATION AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 1370 |
|
$3.6574 / $7.4921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-7900-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-7900-300E
Broadcom Limited
Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, GWDIP8,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.44 | |
Voltage Gain-Min | 7.95 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ACPL-7900-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-7900-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | ACPL-7900-300E vs IL610-1ETR7 |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-7900-300E vs 5962-9755701HYA |
5962-9755701HXX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-7900-300E vs 5962-9755701HXX |
HCPL-7820OPTION300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8 | Avago Technologies | ACPL-7900-300E vs HCPL-7820OPTION300 |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | ACPL-7900-300E vs HCPL-7850#200 |
HCPL-7800A-500E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ACPL-7900-300E vs HCPL-7800A-500E |
HCPL-7800#300E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, LEAD FREE, SMT-8 | Avago Technologies | ACPL-7900-300E vs HCPL-7800#300E |
5962-9755701HPX | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | ACPL-7900-300E vs 5962-9755701HPX |
HCPL7825#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8, 0.300 INCH, SMT-8 | Broadcom Limited | ACPL-7900-300E vs HCPL7825#500 |
ACPL-790A-300E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ACPL-7900-300E vs ACPL-790A-300E |