Part Details for ACPL-772L-320E by Broadcom Limited
Overview of ACPL-772L-320E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC772LC4TR-R5 | Analog Devices | lo Noise amp SMT, 2 - 12 GHz | |
HMC772LC4 | Analog Devices | lo Noise amp SMT, 2 - 12 GHz | |
126359-HMC772LC4 | Analog Devices | HMC772LC4 Evaluation PCB |
Price & Stock for ACPL-772L-320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-772L-320E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Min Qty: 1700 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2520 | Buy Now |
DISTI #
ACPL-772L-320E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-772L-320E) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Container: Tube | 0 |
|
$2.0264 / $2.3840 | Buy Now |
DISTI #
630-ACPL-772L-320E
|
Mouser Electronics | High Speed Optocouplers 25MBd 6ns PWD RoHS: Compliant | 0 |
|
$2.2800 / $2.3500 | Order Now |
DISTI #
ACPL-772L-320E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube (Alt: ACPL-772L-320E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 62 Weeks, 0 Days | EBV - 150 |
|
Buy Now |
Part Details for ACPL-772L-320E
ACPL-772L-320E CAD Models
ACPL-772L-320E Part Data Attributes
|
ACPL-772L-320E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-772L-320E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |