ACPL-5701L-100
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8

Overview of ACPL-5701L-100 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8975701LA Texas Instruments 8-Bit Magnitude Comparators 24-CDIP -55 to 125

CAD Models for ACPL-5701L-100 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPL-5701L-100 by Avago Technologies

ACPL-5701L-100
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.01 A
Isolation Voltage-Max
1500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Nom
0.00004 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
7 V
Surface Mount
YES
Want to compare parts?
  1. ACPL-5701L-100
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8
    VS

Alternate Parts for ACPL-5701L-100

This table gives cross-reference parts and alternative options found for ACPL-5701L-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-5701L-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0822701HYX IC Output Optocoupler, 1-Element, DIP-8 Agilent Technologies Inc ACPL-5701L-100 vs 5962-0822701HYX
ACPL-5701L-100 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 Broadcom Limited ACPL-5701L-100 vs ACPL-5701L-100
5962-0822701HYC Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 Broadcom Limited ACPL-5701L-100 vs 5962-0822701HYC
5962-0822701HYC 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies ACPL-5701L-100 vs 5962-0822701HYC
5962-0822701HYA 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies ACPL-5701L-100 vs 5962-0822701HYA
Part Number Description Manufacturer Compare
5962-0822701HYC Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 Broadcom Limited ACPL-5701L-100 vs 5962-0822701HYC
ACPL-5701L-100 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 Broadcom Limited ACPL-5701L-100 vs ACPL-5701L-100
5962-0822701HYC 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies ACPL-5701L-100 vs 5962-0822701HYC
5962-0822701HYA 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies ACPL-5701L-100 vs 5962-0822701HYA

Related Parts for ACPL-5701L-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-5701L-100 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-5701L-100 by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPL-5701L-100 would you like to use for your alert(s)?
  • Please alert me when ACPL-5701L-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-5701L-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-5701L-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-5701L-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-5701L-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-5701L-100 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: