Part Details for ACPL-560KL-100 by Broadcom Limited
Overview of ACPL-560KL-100 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-560KL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-560KL-100-ND
|
DigiKey | OPTOISO 1.5KV OPEN COLL 8SMD Min Qty: 8 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$484.1463 | Buy Now |
DISTI #
ACPL-560KL-100
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD - Bulk (Alt: ACPL-560KL-100) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-ACPL-560KL-100
|
Mouser Electronics | High Speed Optocouplers 10MBd 1CH 1500Vdc Hermetic Optocoupler RoHS: Compliant | 0 |
|
$484.1400 | Order Now |
Part Details for ACPL-560KL-100
ACPL-560KL-100 CAD Models
ACPL-560KL-100 Part Data Attributes
|
ACPL-560KL-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-560KL-100
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |