-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINEAR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ACPL-34JT-000E
|
Sensible Micro Corporation | Logic Output Optocouplers Automotive 2.5A Gate Drive Optocoupler Integrated Igbt Desat Overcurrent Sensing RoHS: Compliant Min Qty: 9 Lead time: 0 Weeks, 1 Days Date Code: 1608 Container: Tubes | 9 |
|
$7.6160 / $8.5120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-34JT-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-34JT-000E
Avago Technologies
LINEAR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.58 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN |