Part Details for ACPL-217-56CE by Broadcom Limited
Results Overview of ACPL-217-56CE by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-217-56CE Information
ACPL-217-56CE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-217-56CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4409
|
Newark | Transistor Output Optocoupler, Half Pitch, 1, 3 Kv, 200 %, 50 Ma, Ssop, 4 Rohs Compliant: Yes |Broad... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3500 | Buy Now |
DISTI #
41AH1845
|
Newark | Optocoupler, Transistor O/P Vde, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of P... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.4230 / $0.7590 | Buy Now |
DISTI #
516-2465-1-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH TRANS 4-SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21540 In Stock |
|
$0.2357 / $0.7600 | Buy Now |
DISTI #
ACPL-217-56CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-56CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel |
60000 |
|
$0.2160 / $0.2205 | Buy Now |
DISTI #
630-ACPL-217-56CE
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 50% CTR RoHS: Compliant | 118729 |
|
$0.2200 / $0.7600 | Buy Now |
|
Ameya Holding Limited | OPTOISOLATOR 3KV TRANS 4SOIC | 173 |
|
RFQ | |
DISTI #
ACPL-217-56CE
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 4Pin SO TR (Alt: ACPL-217-56CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 72000 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 62318 |
|
RFQ | |
|
Win Source Electronics | OPTOISOLATOR 3KV TRANS 4SOIC | 14757 |
|
$0.3882 / $0.5822 | Buy Now |
Part Details for ACPL-217-56CE
ACPL-217-56CE CAD Models
ACPL-217-56CE Part Data Attributes
|
ACPL-217-56CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-217-56CE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-217-56CE Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-217-56CE involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
-
The maximum allowable voltage for the ACPL-217-56CE is 560V, as specified in the datasheet. Exceeding this voltage can damage the device.
-
To troubleshoot issues with the ACPL-217-56CE, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output signals using an oscilloscope. If the issue persists, check the PCB layout and ensure it meets the recommended layout guidelines.
-
Yes, the ACPL-217-56CE is suitable for high-frequency applications up to 100 kHz. However, it's essential to follow proper PCB layout and design practices to minimize signal attenuation and ensure reliable operation.