-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4408
|
Newark | Transistor Output Optocoupler, Half Pitch, 1, 3 Kv, 130 %, 50 Ma, Soic, 4 Rohs Compliant: Yes |Broadcom ACPL-217-56BE Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.2460 / $0.2590 | Buy Now |
DISTI #
58Y4407
|
Newark | Optocoupler, Transistor, 3Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-217-56BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15125 |
|
$0.3390 / $0.7460 | Buy Now |
DISTI #
516-2896-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18976 In Stock |
|
$0.1996 / $0.6800 | Buy Now |
DISTI #
ACPL-217-56BE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-56BE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-ACPL-217-56BE
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 50% CTR RoHS: Compliant | 62248 |
|
$0.2180 / $0.6800 | Buy Now |
DISTI #
ACPL-217-56BE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-56BE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1768 / $0.2080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 39000 |
|
$0.3336 / $0.3460 | Buy Now |
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3KV TRANSISTOR 4-SO | 5000 |
|
RFQ | |
DISTI #
ACPL-217-56BE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R (Alt: ACPL-217-56BE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1602623RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR O/P VDE RoHS: Compliant Min Qty: 100 Container: Reel | 10237 |
|
$0.2444 / $0.3153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-217-56BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-217-56BE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ACPL-217-56BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-217-56BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-217-56AE | Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-217-56BE vs ACPL-217-56AE |
LTV-217-G | Transistor Output Optocoupler, 1-Element, 3000V Isolation, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Lite-On Semiconductor Corporation | ACPL-217-56BE vs LTV-217-G |