-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4406
|
Newark | Transistor Output Optocoupler, Half Pitch, 1, 3 Kv, 130 %, 50 Ma, Soic, 4 Rohs Compliant: Yes |Broadcom ACPL-217-50BE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.2440 | Buy Now |
DISTI #
58Y4405
|
Newark | Optocoupler, 3Kv, 0.05A, Soic, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-217-50BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46100 |
|
$0.2320 / $0.2530 | Buy Now |
DISTI #
516-2893-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35942 In Stock |
|
$0.1886 / $0.7000 | Buy Now |
DISTI #
ACPL-217-50BE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-50BE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-ACPL-217-50BE
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 130-260%CTR RoHS: Compliant | 31049 |
|
$0.2000 / $0.7000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3000V ISOLATION | 797 |
|
$0.1975 / $0.4233 | Buy Now |
DISTI #
ACPL-217-50BE
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 1132 |
|
$0.3260 / $0.4280 | Buy Now |
|
Ameya Holding Limited | Min Qty: 760 | 33500 |
|
$0.4831 / $0.5084 | Buy Now |
DISTI #
SMC-ACPL-217-50BE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10556 |
|
RFQ | |
|
Chip1Cloud | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3KV TRANSISTOR 4-SO | 21800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-217-50BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-217-50BE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |