Part Details for ACPL-214-560E by Broadcom Limited
Overview of ACPL-214-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560EVAL2Z | Renesas Electronics Corporation | DC/DC Power Switching Regulator Evaluation Board |
Price & Stock for ACPL-214-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-214-560E-ND
|
DigiKey | OPTOISOLATOR 3KV TRANS 4SOIC Min Qty: 18000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2412 / $0.2477 | Buy Now |
DISTI #
ACPL-214-560E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ACPL-214-560E) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2483 | Buy Now |
DISTI #
630-ACPL-214-560E
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 20% CTR RoHS: Compliant | 4744 |
|
$0.2410 / $0.8300 | Buy Now |
DISTI #
ACPL-214-560E
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R (Alt: ACPL-214-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-214-560E
ACPL-214-560E CAD Models
ACPL-214-560E Part Data Attributes
|
ACPL-214-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-214-560E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-214-560E
This table gives cross-reference parts and alternative options found for ACPL-214-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-214-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-214-56AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-56AE |
ACPL-214-760E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-760E |
ACPL-214-700E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-700E |
ACPL-214-76AE | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-560E vs ACPL-214-76AE |
ACPL-214-56AE | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-560E vs ACPL-214-56AE |
ACPL-214-50AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-50AE |
ACPL-214-500E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-500E |
ACPL-214-70AE | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-560E vs ACPL-214-70AE |
ACPL-214-76AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-560E vs ACPL-214-76AE |
ACPL-214-700E | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-560E vs ACPL-214-700E |