Part Details for ACPL-177KL-200 by Broadcom Limited
Overview of ACPL-177KL-200 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-177KL-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-177KL-200-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARLNG 16-CDIP Min Qty: 6 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$633.3170 / $643.6567 | Buy Now |
DISTI #
ACPL-177KL-200
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP - Bulk (Alt: ACPL-177KL-200) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$595.0000 / $700.0000 | Buy Now |
DISTI #
630-ACPL-177KL-200
|
Mouser Electronics | Logic Output Optocouplers 3.3V 4CH 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$633.2700 / $643.6200 | Order Now |
Part Details for ACPL-177KL-200
ACPL-177KL-200 CAD Models
ACPL-177KL-200 Part Data Attributes
|
ACPL-177KL-200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-177KL-200
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ACPL-177KL-200
This table gives cross-reference parts and alternative options found for ACPL-177KL-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-177KL-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-177KL | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 | Avago Technologies | ACPL-177KL-200 vs ACPL-177KL |
5962-0822703KEX | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 | Avago Technologies | ACPL-177KL-200 vs 5962-0822703KEX |