ACPL-1770L-100
Description: Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16

Overview of ACPL-1770L-100 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACPL-1770L-100 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # ACPL-1770L-100-ND
DigiKey OPTOISO 1.5KV 4CH DARL 16-DIP BJ Min Qty: 45 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 45 $91.1533
$91.1533 Buy Now
DISTI # ACPL-1770L-100
Avnet Americas Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD - Bulk (Alt: ACPL-1770L-100) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 45 $89.7600
  • 50 $87.5160
  • 100 $85.2720
  • 230 $83.0280
  • 450 $80.7840
  • 2,300 $78.5400
  • 4,500 $76.2960
$76.2960 / $89.7600 Buy Now
DISTI # 630-ACPL-1770L-100
Mouser Electronics Logic Output Optocouplers 3.3V 4CH 1500Vdc Hermetically sealed RoHS: Compliant 0
  • 45 $89.2000
$89.2000 Order Now
DISTI # ACPL-1770L-100
EBV Elektronik Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD (Alt: ACPL-1770L-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ACPL-1770L-100 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPL-1770L-100 by Broadcom Limited

ACPL-1770L-100
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
DIP-16
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SEPARATE, 4 CHANNELS
Forward Current-Max
0.01 A
Isolation Voltage-Max
1500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.8 W
Response Time-Nom
0.00004 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
7 V
Surface Mount
YES
Want to compare parts?
  1. ACPL-1770L-100
    Broadcom Limited
    Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16
    VS

Related Parts for ACPL-1770L-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-1770L-100 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-1770L-100 by Broadcom Limited

  • Please alert me when ACPL-1770L-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-1770L-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-1770L-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-1770L-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-1770L-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-1770L-100 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: