Part Details for ACPL-072L-000E by Broadcom Limited
Results Overview of ACPL-072L-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-072L-000E Information
ACPL-072L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-072L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7592
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1650 |
|
$2.5500 / $4.8800 | Buy Now |
DISTI #
516-1732-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SOTALL Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4788 In Stock |
|
$2.2632 / $4.6900 | Buy Now |
DISTI #
ACPL-072L-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull-OUT Buffer-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: ACPL-072L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
760 |
|
$1.9584 / $2.2932 | Buy Now |
DISTI #
630-ACPL-072L-000E
|
Mouser Electronics | High Speed Optocouplers 3.3V/5V 25MBd RoHS: Compliant | 4716 |
|
$2.1600 / $4.6900 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
ACPL-072L-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: CMOS, 3.75kV, 25Mbps, SO8, 20kV/μs Min Qty: 1 | 64 |
|
$2.2100 / $3.3800 | Buy Now |
DISTI #
ACPL-072L-000E
|
EBV Elektronik | Optocoupler LogicOut PushPullOUT BufferIN 1CH 8Pin SOIC Tube (Alt: ACPL-072L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
Win Source Electronics | ACPL-772L and ACPL-072L 3.3V/5V High Speed CMOS Optocoupler | OPTOISO 3.75KV PUSH PULL 8SO | 6200 |
|
$2.5634 / $3.8450 | Buy Now |
Part Details for ACPL-072L-000E
ACPL-072L-000E CAD Models
ACPL-072L-000E Part Data Attributes
|
ACPL-072L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-072L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-072L-000E
This table gives cross-reference parts and alternative options found for ACPL-072L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-072L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-072L | Broadcom Limited | $2.6129 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, SURFACE MOUNT, SOP-8 | ACPL-072L-000E vs ACPL-072L |
ACPL-072L-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-072L-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-072L-000E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's recommended to use an ESD wrist strap or mat, and to handle the device by the body rather than the pins.
-
The ACPL-072L-000E is not certified for use in safety-critical applications, such as in medical devices or automotive systems. It's essential to consult with a qualified safety expert and follow relevant safety standards and regulations.
-
To troubleshoot issues with the ACPL-072L-000E, start by checking the power supply voltage, signal integrity, and PCB layout. Use an oscilloscope to verify the input and output signals, and consult the datasheet and application notes for guidance.