Part Details for ACPL-054L-000E by Broadcom Limited
Results Overview of ACPL-054L-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-054L-000E Information
ACPL-054L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-054L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4390
|
Newark | Transistor Output Optocoupler, Low Power, 2, 3.75 Kv, 93 %, 20 Ma, Soic, 8 Rohs Compliant: Yes |Broa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1632 |
|
$2.5400 / $4.8500 | Buy Now |
DISTI #
516-2161-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS 8-SO TALL Min Qty: 1 Lead time: 14 Weeks Container: Tube |
13777 In Stock |
|
$2.2486 / $4.6600 | Buy Now |
DISTI #
ACPL-054L-000E
|
Avnet Americas | Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 93 % - Rail/Tube (Alt: ACPL... more RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9488 / $1.9894 | Buy Now |
DISTI #
630-ACPL-054L-000E
|
Mouser Electronics | High Speed Optocouplers Optocouplers 1MBd RoHS: Compliant | 3522 |
|
$2.1200 / $4.6600 | Buy Now |
DISTI #
ACPL-054L-000E
|
EBV Elektronik | Optocoupler Transistor Output 2 Channel SOIC 8 Pins 20 mA 375 kV 93 (Alt: ACPL-054L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for ACPL-054L-000E
ACPL-054L-000E CAD Models
ACPL-054L-000E Part Data Attributes
|
ACPL-054L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-054L-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 53% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.045 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-054L-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-054L-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-054L-000E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's also recommended to use ESD-protective packaging and to ground all equipment and personnel before handling the device.
-
While the ACPL-054L-000E is designed for isolated applications, it can be used in non-isolated applications with proper circuit design and layout. However, this may compromise the device's isolation performance and reliability.
-
Common failure modes of the ACPL-054L-000E include overvoltage, overcurrent, and overheating. It's essential to follow the recommended operating conditions and to implement proper protection circuits to prevent these failure modes.