There are no models available for this part yet.
Overview of ACPK-22-02-G-T-P-2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78L10ACPKG3 | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 0 to 125 | |
UA78L10ACPK | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 0 to 125 | |
UA78L09ACPK | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 0 to 125 |
Price & Stock for ACPK-22-02-G-T-P-2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACPK-22-02-G-T-P-2
|
Avnet Americas | AccliMate IP68 Sealed Circular Plug Cable As - Bulk (Alt: ACPK-22-02-G-T-P-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5cd8c5fccd7c1c4c380e0f56
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
CAD Models for ACPK-22-02-G-T-P-2 by Samtec Inc
Part Data Attributes for ACPK-22-02-G-T-P-2 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.20.00.00
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|