Part Details for ACPK-12-02-G-S-P-1 by Samtec Inc
Results Overview of ACPK-12-02-G-S-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPK-12-02-G-S-P-1 Information
ACPK-12-02-G-S-P-1 by Samtec Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACPK-12-02-G-S-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPK-12-02-G-S-P-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Plug Cable Assembly, 12 mm Shell, Field Termination (Alt: ACPK-12-02-... more Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
5cd8c5f8cd7c1c4c380e0a74
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: KIT PACKAGING | 0 |
|
Buy Now | |
DISTI #
ACPK-12-02-G-S-P-1
|
Avnet Abacus | AccliMate IP68 Sealed Circular Plug Cable Assembly 12 mm Shell Field Termination (Alt: ACPK-12-02-G-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACPK-12-02-G-S-P-1
ACPK-12-02-G-S-P-1 CAD Models
ACPK-12-02-G-S-P-1 Part Data Attributes
|
ACPK-12-02-G-S-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACPK-12-02-G-S-P-1
Samtec Inc
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |