Part Details for ACPK-12-01-G-T-P-1 by Samtec Inc
Overview of ACPK-12-01-G-T-P-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACPK-12-01-G-T-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM15967-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$5.7375 / $7.5000 | Buy Now |
DISTI #
ACPK-12-01-G-T-P-1
|
Avnet Americas | Conn Circular M 4 POS ST Cable Mount 4 Terminal 1 Port (Alt: ACPK-12-01-G-T-P-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
200-ACPK-1201GTP1
|
Mouser Electronics | Standard Circular Connector AccliMate IP68 Sealed Circular Plug Cable Assembly, 12 mm Shell, Field Termination Kit | 38 |
|
$6.2800 / $10.5600 | Buy Now |
DISTI #
ACPK-12-01-G-T-P-1
|
Avnet Americas | Conn Circular M 4 POS ST Cable Mount 4 Terminal 1 Port (Alt: ACPK-12-01-G-T-P-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
000000000006094222
|
Sager | Standard Circular Connector AccliMate IP68 Sealed Circular Plug Cable Assembly, 12 mm Shell, Field Termination Kit | 0 |
|
Buy Now | |
DISTI #
5cd8c5dccd7c1c4c380de7b1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACPK-12-01-G-T-P-1
ACPK-12-01-G-T-P-1 CAD Models
ACPK-12-01-G-T-P-1 Part Data Attributes:
|
ACPK-12-01-G-T-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACPK-12-01-G-T-P-1
Samtec Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Material | BRASS | |
JESD-609 Code | e4 |