Part Details for ACPF-7A24-TR1 by Broadcom Limited
Overview of ACPF-7A24-TR1 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-107A24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
U77A241M2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X2 SFPP COMBO W/GASKET. | |
U77A241M2071 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X2 SFPP COMBO W/GASKET. |
Price & Stock for ACPF-7A24-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPF-7A24-TR1-ND
|
DigiKey | RF FILTER CSP Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACPF-7A24-TR1
|
EBV Elektronik | 2.4 GHz Wi-Fi Bandpass Filter (Alt: ACPF-7A24-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for ACPF-7A24-TR1
ACPF-7A24-TR1 CAD Models
ACPF-7A24-TR1 Part Data Attributes
|
ACPF-7A24-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPF-7A24-TR1
Broadcom Limited
BAND PASS FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 0.501 W | |
Center or Cutoff Frequency (fo/fc) | 2472 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.235 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 0.721 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.585 mm |