Part Details for ACPF-7003-BLK by Avago Technologies
Overview of ACPF-7003-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ACPF-7003-BLK
ACPF-7003-BLK CAD Models
ACPF-7003-BLK Part Data Attributes:
|
ACPF-7003-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPF-7003-BLK
Avago Technologies
1 FUNCTIONS, 1880MHz, SAW FILTER, CHIP SCALE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for ACPF-7003-BLK
This table gives cross-reference parts and alternative options found for ACPF-7003-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7003-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7003-TR1 | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic, CHIP SCALE PACKAGE-4 | Broadcom Limited | ACPF-7003-BLK vs ACPF-7003-TR1 |
ACPF-7003-BLK | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7003-BLK vs ACPF-7003-BLK |
ACPF-7003-BLK | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic, CHIP SCALE PACKAGE-4 | Broadcom Limited | ACPF-7003-BLK vs ACPF-7003-BLK |