Datasheets
ACPF-7001-BLK by:

SAW Filter, 1 Function(s), 1880MHz, 9 Pin(s), Plastic

Part Details for ACPF-7001-BLK by Agilent Technologies Inc

Overview of ACPF-7001-BLK by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

Part Details for ACPF-7001-BLK

ACPF-7001-BLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACPF-7001-BLK Part Data Attributes

ACPF-7001-BLK Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
ACPF-7001-BLK Agilent Technologies Inc SAW Filter, 1 Function(s), 1880MHz, 9 Pin(s), Plastic
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
Additional Feature BULK
Center or Cutoff Frequency (fo/fc) 1880 MHz
Filter Type SAW FILTER
Height 1.25 mm
Insertion Loss-Max 3.7 dB
JESD-609 Code e0
Length 3 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Material PLASTIC
Terminal Finish Tin/Lead (Sn/Pb)
Width 3 mm

Alternate Parts for ACPF-7001-BLK

This table gives cross-reference parts and alternative options found for ACPF-7001-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7001-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACPF-7001-TR1 1 FUNCTIONS, 1880MHz, SAW FILTER Avago Technologies ACPF-7001-BLK vs ACPF-7001-TR1
ACPF-7001-TR1 SAW Filter, 1 Function(s), 1880MHz, 9 Pin(s), Plastic Broadcom Limited ACPF-7001-BLK vs ACPF-7001-TR1
Part Number Description Manufacturer Compare
ACPF-7001-BLK 1 FUNCTIONS, 1880MHz, SAW FILTER Avago Technologies ACPF-7001-BLK vs ACPF-7001-BLK
ACPF-7001-TR1 1 FUNCTIONS, 1880MHz, SAW FILTER Avago Technologies ACPF-7001-BLK vs ACPF-7001-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPF-7001-BLK by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPF-7001-BLK by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of ACPF-7001-BLK would you like to use for your alert(s)?
  • Please alert me when ACPF-7001-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPF-7001-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPF-7001-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPF-7001-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPF-7001-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPF-7001-BLK by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: