Part Details for ACP336M4TB by Jaro Components Inc
Overview of ACP336M4TB by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACP336M4TB
ACP336M4TB CAD Models
ACP336M4TB Part Data Attributes
|
ACP336M4TB
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
ACP336M4TB
Jaro Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF, 2217,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Package Description | , 2217 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 4.5 mm | |
Length | 5.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | ACP | |
Size Code | 2217 | |
Width | 4.3 mm |