Part Details for ACP3225-102-2P-T000 by TDK Epcos
Overview of ACP3225-102-2P-T000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACP3225-102-2P-T000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 720 |
|
$0.3150 / $1.1250 | Buy Now |
DISTI #
46D6731
|
Bürklin Elektronik | Common mode filter, 100 MHz, 1.5 A, 60 V (DC), 60 VDC, 4.1 µH, faston plug 6.3 mm, ACP3225-102-2P-T000 Min Qty: 1 | 19480 |
|
$0.6461 / $1.5506 | Buy Now |
|
LCSC | 1k100MHz 50m 2 SMD-4P3.2x2.5mm Common Mode Filters ROHS | 8503 |
|
$0.1827 / $0.3420 | Buy Now |