Part Details for ACP104M50TB by Jaro Components Inc
Overview of ACP104M50TB by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACP104M50TB
ACP104M50TB CAD Models
ACP104M50TB Part Data Attributes
|
ACP104M50TB
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
ACP104M50TB
Jaro Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 2217,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Package Description | , 2217 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 4.5 mm | |
Length | 5.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ACP | |
Size Code | 2217 | |
Width | 4.3 mm |